RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination Full Detent

  • RS Stock No. 170-6931
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS PRO SMP Full Detent Connector

The RS PRO cable mount SMP connector is a 50ohm male snap-on mating plug adapter. It is a straight SMPM plug to 1.85mm adapter with a push-on connection. Its size is about 70% smaller than the standard SMP connectors. The connector has an excellent performance from DC to 65GHz. The 1.85mm end is compatible with 2.4mm connector.

Features and Benefits

• Operating temperature ranges between -55°C and 165°C
• Termination method is solder with full detent
• Impedance is 50ohm
• Operating frequency is 65GHz

Applications

• High packaging density applications
• Tight space applications

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
Gender Male
Retention Full Detent
Body Orientation Straight
Termination Method Solder
Mounting Type Cable Mount
Size Standard
Impedance 50Ω
Minimum Operating Temperature -55°C
Maximum Operating Temperature +165°C
Mating Type Snap-On
Operating Frequency 65GHz
Contact Plating Gold
Contact Material Beryllium Copper
94 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
Was $43.81
$ 27.63
(exc. GST)
$ 30.39
(inc. GST)
units
Per unit
1 - 9
$27.63
10 - 24
$26.09
25 - 49
$24.54
50 - 99
$23.38
100 +
$21.96