- RS Stock No.:
- 886-1074
- Mfr. Part No.:
- 142-0701-401
- Brand:
- Cinch
12 In Global stock for delivery within 5 working day(s)
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.78
(exc. GST)
$14.06
(inc. GST)
Units | Per unit |
1 + | $12.78 |
- RS Stock No.:
- 886-1074
- Mfr. Part No.:
- 142-0701-401
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
Product Details
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 142 |
Mating Type | Threaded |
Related links
- Cinch SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Amphenol RF SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Telegartner SMA Connector SMA Plug to SMA Plug
- Cinch Connectors SMA Series 50Ω, Straight Body
- Cinch Connectors SMA Series 50Ω Right Angle Body