- RS Stock No.:
- 821-8877
- Mfr. Part No.:
- 1051638-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-8877
- Mfr. Part No.:
- 1051638-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm RF Coaxial SMA Cable Mount Plug Connectors
A range of 50 Ohm RF coaxial SMA cable mount plug connectors with a gold plated stainless steel body and solder termination. These 50 Ohm RF coaxial SMA connectors are available as straight or right angle mounting and are for use with a variety of RF coaxial cable types.
TE Connectivity SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141/U, RG142/U, RG223/U, RG303/U, RG400/U, RG55/U, RG58/U |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Gold |
Polarity | Normal |
Series | AMP |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Copper |