- RS Stock No.:
- 546-3131
- Brand:
- RS PRO
19 In Global stock for delivery within 5 working day(s)
655 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.57
(exc. GST)
$16.03
(inc. GST)
Units | Per unit |
1 - 24 | $14.57 |
25 - 49 | $14.28 |
50 - 99 | $13.46 |
100 - 499 | $13.19 |
500 + | $10.86 |
- RS Stock No.:
- 546-3131
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cable jack
RS PRO Straight Cable Mount, SMA Connector, Jack, RG405, 50 Ω
If you need reliable data transmission with no interference or interruption, choose this RS PRO cable mount connector. It joins two semi-rigid coaxial cables tightly and securely.
The SubMiniature Version A (SMA) connector has beryllium copper contacts, so it's highly conductive for a strong, reliable transmission. The contacts are plated with gold for resistance to corrosion, ensuring a long service life.
Installation is easy thanks to the threaded connector body. Simply screw it in tightly to prevent your cables from loosening in the event of heavy vibrations. You can use crimping to terminate the connection for an air and moisture-tight closure, ensuring clear data transmission over the long term.
The SubMiniature Version A (SMA) connector has beryllium copper contacts, so it's highly conductive for a strong, reliable transmission. The contacts are plated with gold for resistance to corrosion, ensuring a long service life.
Installation is easy thanks to the threaded connector body. Simply screw it in tightly to prevent your cables from loosening in the event of heavy vibrations. You can use crimping to terminate the connection for an air and moisture-tight closure, ensuring clear data transmission over the long term.
Features and Benefits
- Straight body orientation
- Gold body plating
- No bulkhead
- RG405 cable type
- SMA coaxial connector type
- Beryllium copper contact material
- Gold contact plating
- Female gender
- Impedance of 50 Ω
- Cable mounting type
- Operating frequency ranges of 0 to 12.4 GHz, 0 to 18 GHz
- Normal polarity
- Subminiature size
- Crimp termination method
- Voltage rating of 450 V
Gold Plated - RS
SMA Connectors for semi-rigid and flexible cables.,
SMA Solder (Semi-rigid cable)
For use with semi-rigid coaxial cable
Designed to provide high frequency performance at high power ratings in small diameters
Stud contact types are provided in both captive and non-captive forms
Connectors available for the two most commonly used microwave cables, RG402/U and RG405/U
Designed to provide high frequency performance at high power ratings in small diameters
Stud contact types are provided in both captive and non-captive forms
Connectors available for the two most commonly used microwave cables, RG402/U and RG405/U
SMA Crimp (Flexible cable)
Used with a variety of flexible RF cables
Suitable for design and development work and where large quantity usage requires repeatability in performance
Available in non-captive contact form for optimum electrical performance
Assembly is acheived by soldering the centre contact and crimping braid and outer sleeve
Suitable for design and development work and where large quantity usage requires repeatability in performance
Available in non-captive contact form for optimum electrical performance
Assembly is acheived by soldering the centre contact and crimping braid and outer sleeve
SMA Clamp (Flexible cable)
Pressure sleeve clamp versions for use with flexible cables
Captive contacts ensure correct positioning and mating
Ideal for field service applications
Captive contacts ensure correct positioning and mating
Ideal for field service applications
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG405 |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0 → 12.4 GHz, 0 → 18GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |