- RS Stock No.:
- 332-6585
- Mfr. Part No.:
- R125055000W
- Brand:
- Radiall
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 332-6585
- Mfr. Part No.:
- R125055000W
- Brand:
- Radiall
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Radiall 50 Ohm SMA RF Coaxial Solder Plug, Stainless Steel Body
50 Ohm SMA RF coaxial solder plug connectors with screw on mating and solder termination. These RF coax 50 Ohm cable mount SMA plug connectors have a gold plated stainless steel body, gold centre contact, gasket and are suitable for use with various RF coaxial cable types.
Approvals
N/A
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG402 |
Bulkhead | No |
Operating Frequency | 0 to 26.5GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |