- RS Stock No.:
- 170-2554
- Mfr. Part No.:
- RSMA1111A1-3GT50G-1A-50
- Brand:
- Amphenol RF
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$5.496
(exc. GST)
$6.046
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $5.496 | $549.60 |
500 + | $4.946 | $494.60 |
*price indicative |
- RS Stock No.:
- 170-2554
- Mfr. Part No.:
- RSMA1111A1-3GT50G-1A-50
- Brand:
- Amphenol RF
Legislation and Compliance
Product Details
Reversed SMA Conectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG223 |
Size | Subminiature |
Bulkhead | No |
Body Plating | Gold |
Polarity | Reverse |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- RS PRO 8 Pole Miniature Extension Shaft 50 V ac/dc Cable Mount
- RS PRO 8 Pole Miniature Din Socket 50 V ac/dc Cable Mount
- RS PRO 3 Pole Miniature Din Socket 50 V ac/dc Cable Mount
- RS PRO 3 Pole Miniature Din Plug 50 V ac/dc Cable Mount
- Amphenol RF BNC Connector Straight Body
- Bourns Surface Mount Fuse 1A 63 V dc
- RS PRO 6 Pole Miniature Din Plug 50 V ac/dc Cable Mount
- Amphenol 50Ω Straight Body