- RS Stock No.:
- 163-9374
- Mfr. Part No.:
- 1-1478907-0
- Brand:
- TE Connectivity
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$27.234
(exc. GST)
$29.957
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $27.234 | $1,361.70 |
100 - 150 | $26.553 | $1,327.65 |
200 + | $26.145 | $1,307.25 |
*price indicative |
- RS Stock No.:
- 163-9374
- Mfr. Part No.:
- 1-1478907-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity SMA RF Coaxial Cable Connectors – Clamp Termination
SMA RF coaxial plug and jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz with an interface is that is fully compatible with MIL-C-39012. The threaded coupling mechanism of these SMA RF coaxial cable connectors provides a secure vibration proof connection. These SMA RF coaxial cable connector use a MIL-clamp cable termination which offers a robust connection and allows assembly in the field wihtout the need for any special tooling. SMA RF coaxial cable connectors are constructed from stainless steel or brass with a choice of platings including, nickel, gold and white bronze for use in different applications.
Features and Benefits
Subminiature space saving design
Excellent electrical performance from DC to 18 GHz
Threaded vibration proof coupling mechanism
MIL-clamp cable termination for robust connection and easy assembly
Choice of platings dependent on application
Excellent electrical performance from DC to 18 GHz
Threaded vibration proof coupling mechanism
MIL-clamp cable termination for robust connection and easy assembly
Choice of platings dependent on application
Applications
These SMA RF coaxial cable connectors are for use in the wireless telecommunications industry. Applications include radio, mobile phone and WiFi antennas, base stations, instrumentation, PC/LAN, fixed and broadcast Satellite Communications, Standard Frequency and Time Satellite
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |
Related links
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 50Ω Solder Termination, Right Angle Body
- TE Connectivity 75Ω, Straight Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity 50Ω Solder Termination, Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity Straight 50Ω Cable Mount SMA Plug RG58 C/U