- RS Stock No.:
- 171-5028
- Mfr. Part No.:
- HOA 0880-T51
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 171-5028
- Mfr. Part No.:
- HOA 0880-T51
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Slotted Optical Switches
Infrared LED and detector in a variety of housings
Variety of slot widths, depths & mountings
Detector is either a single phototransistor, or a Schmitt-trigger TTL output type
Variety of slot widths, depths & mountings
Detector is either a single phototransistor, or a Schmitt-trigger TTL output type
Slotted Optical Switches, Honeywell
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 15µs |
Typical Fall Time | 15µs |
Mounting Type | Screw Mount |
Number of Pins | 4 |
Dimensions | 24.89 x 6.6 x 16.38mm |
Height | 16.38mm |
Length | 24.89mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Slot Width | 3.18mm |
Width | 6.6mm |
Operating Temperature Range | -40 → +85°C |