- RS Stock No.:
- 124-6793
- Mfr. Part No.:
- RPI-243
- Brand:
- ROHM
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.653
(exc. GST)
$1.818
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.653 | $16.53 |
50 - 90 | $1.604 | $16.04 |
100 - 240 | $1.557 | $15.57 |
250 - 490 | $1.51 | $15.10 |
500 + | $1.465 | $14.65 |
*price indicative |
- RS Stock No.:
- 124-6793
- Mfr. Part No.:
- RPI-243
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
RPI-243, RPI-246, Photo-Interrupter with 2mm Gap, ROHM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Slotted Optical Switches, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 10µs |
Typical Fall Time | 10µs |
Mounting Type | Through Hole |
Number of Pins | 4 |
Dimensions | 5 x 4.2 x 5.2mm |
Height | 5.2mm |
Length | 5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Slot Width | 2mm |
Width | 4.2mm |
Operating Temperature Range | -25 → +85°C |
Series | RPI |
Related links
- RPI-352 ROHM Phototransistor Output
- EE-SX670A Omron, Slotted Optical Switch
- RPI-441C1 ROHM Phototransistor Output
- RPI-352 ROHM, Through Hole Slotted Optical Switch
- RPI-246 ROHM Phototransistor Output
- RPI-579N1 ROHM Phototransistor Output
- GP1S50J000F Sharp, Slotted Optical Switch
- Omron Slotted Optical Switches