- RS Stock No.:
- 712-2558
- Mfr. Part No.:
- MMP1010D-RA
- Brand:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 712-2558
- Mfr. Part No.:
- MMP1010D-RA
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Knitter Switch Micro Miniature Slide Switches - MMP / MMS Series
These PCB microminiature slide switches are non shorting with brass, gold plated terminals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 200 mA @ 24V |
Terminal Type | Solder |
Length | 10mm |
Width | 2.5mm |
Depth | 6.5mm |
Dimensions | 6.5 x 10 x 2.5mm |
Contact Resistance | 30mΩ |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated Phosphor Bronze |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |