- RS Stock No.:
- 664-5687
- Mfr. Part No.:
- MCS222N-2016
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 664-5687
- Mfr. Part No.:
- MCS222N-2016
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slide Switch, MCS Series
PCB mount with self-cleaning sliding contact mechanism
For use in printed circuit boards
For use in printed circuit boards
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 200 mA @ 30 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 30mΩ |
Minimum Operating Temperature | -10°C |
Contact Material | Silver Plated |
Operating Temperature Range | -10 → +60°C |
Maximum Operating Temperature | +60°C |