- RS Stock No.:
- 602-3649
- Mfr. Part No.:
- CUS-13B
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 602-3649
- Mfr. Part No.:
- CUS-13B
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slide Switch CUS Series
Low-profile multi-position SMT pcb slide switches
Gold coated contacts for superior contact stability
Very low profile: body height only 1.4mm
Lead-free and cadmium-free design
Very low profile: body height only 1.4mm
Lead-free and cadmium-free design
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Contact Current Rating | 300 mA @ 4 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 9.7mm |
Width | 4.1mm |
Depth | 1.9mm |
Dimensions | 4.1 x 9.7 x 1.9mm |
Contact Resistance | 70mΩ |
Voltage Rating | 50V dc |
Actuator Material | Polyamide |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Contact Material | Gold Plated Copper Alloy |