- RS Stock No.:
- 176-9581
- Mfr. Part No.:
- ES03MCBE
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9581
- Mfr. Part No.:
- ES03MCBE
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks ES series sealed tiny slide switches are perfect for applications in the computer peripherals & network products, test & measurement equipment and general telecom industries. With process compatible internal o-ring and epoxy base seals and a robust actuator for easy actuation, its reliable contact design ensures a long electrical life.
Process compatible—internal o-ring and epoxy base seal
Thru-hole & surface mount models
Reliable contact design ensures long electrical life
Robust actuator for easy actuation
Typical Applications
Computer peripherals & network products
Test & measurement equipment
Telephone & cable modems
Thru-hole & surface mount models
Reliable contact design ensures long electrical life
Robust actuator for easy actuation
Typical Applications
Computer peripherals & network products
Test & measurement equipment
Telephone & cable modems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Switch Operation | On-Off-On |
Contact Current Rating | 100 mA @ 4 V dc |
IP Rating | IP57 |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 10.03mm |
Width | 6.02mm |
Depth | 12.21mm |
Dimensions | 10.03 x 6.02 x 12.21mm |
Contact Resistance | 50mΩ |
Voltage Rating | 20V ac/dc |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Actuator Material | Liquid Crystal Polymer |