- RS Stock No.:
- 155-8182
- Mfr. Part No.:
- 1101M2S6CQD2
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 155-8182
- Mfr. Part No.:
- 1101M2S6CQD2
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Variety of actuators and terminations
Panel mount tabs available
Epoxy terminal seal—compatible with
bottom-wash cleaning
RoHS compliant
Test & measurement equipment
Telecommunications
Computer & peripherals
Panel mount tabs available
Epoxy terminal seal—compatible with
bottom-wash cleaning
RoHS compliant
Test & measurement equipment
Telecommunications
Computer & peripherals
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 6 A @ 120 V ac, 6 A @ 28 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 12.7mm |
Width | 11.43mm |
Depth | 6.6mm |
Dimensions | 12.7 x 11.43 x 6.6mm |
Contact Resistance | 10mΩ |
Voltage Rating | 28 V dc, 120V ac |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +65°C |
Contact Material | Coin Silver (End Contact), Copper Alloy (Centre Contact) |
Actuator Material | Nylon |
Operating Temperature Range | -30 → +65°C |