- RS Stock No.:
- 155-8179
- Mfr. Part No.:
- 1101M2S3AQE2
- Brand:
- C & K
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 50)
$6.926
(exc. GST)
$7.619
(inc. GST)
Units | Per unit | Per Tray* |
50 - 50 | $6.926 | $346.30 |
100 - 150 | $6.773 | $338.65 |
200 + | $6.628 | $331.40 |
*price indicative |
- RS Stock No.:
- 155-8179
- Mfr. Part No.:
- 1101M2S3AQE2
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks 16 series slide switches give engineers more design flexibility and options when it comes to size, mounting, actuation types, ratings and packages. Whether you develop controllers or consumer goods, headphones or HVAC controls, portable speakers or laptops, audio equipment or alarms.
Variety of actuators and terminations
Panel mount tabs available
Epoxy terminal-seal compatible with bottom wash cleaning
Test & measurement equipment
Telecommunications
Computers & peripherals
Panel mount tabs available
Epoxy terminal-seal compatible with bottom wash cleaning
Test & measurement equipment
Telecommunications
Computers & peripherals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Panel Mount |
Switch Operation | Latching |
Contact Current Rating | 6 A @ 120 V ac, 6 A @ 28 V dc |
Terminal Type | Right Angle PC Pin |
Actuator Type | Slide |
Length | 12.7mm |
Width | 11.43mm |
Depth | 6.6mm |
Dimensions | 12.7 x 11.43 x 6.6mm |
Contact Resistance | 10mΩ |
Voltage Rating | 28 V dc, 120V ac |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -30°C |
Actuator Material | Nylon |
Operating Temperature Range | -30 → +65°C |
Contact Material | Coin Silver (End Contact), Copper Alloy (Centre Contact) |
Related links
- C & K PCB Slide Switch SPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide
- C & K PCB Slide Switch DPDT 6 A @ 250 V ac Slide
- C & K Panel Mount Slide Switch DPDT Latching 6 A @ 120 V ac, 6 A @...
- Nidec Components PCB Slide Switch DPDT On-On 6 A @ 125 V ac Slide
- C & K PCB Slide Switch DPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide
- Nidec Components PCB Slide Switch SPDT On-On 6 A@ 125 V ac Slide
- Nidec Components Panel Mount Slide Switch DPDT On-On 6 A @ 125 V ac Slide
- Nidec Components Panel Mount Slide Switch SPDT On-On 6 A @ 125 V ac Slide