- RS Stock No.:
- 125-1860
- Mfr. Part No.:
- SS12SBP4
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1860
- Mfr. Part No.:
- SS12SBP4
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Ultra Miniature Slide Switches
The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted.
Features and benefits
Top or side actuation
Compact dimensions
Low profile, high density mounting and stacking of PC boards
Precise actuation
Double molded thermoset base
Thermo plastic housing
STC mechanism
Enhanced contact stability
Terminal spacing for standard PC board grid in inches or metric
Compact dimensions
Low profile, high density mounting and stacking of PC boards
Precise actuation
Double molded thermoset base
Thermo plastic housing
STC mechanism
Enhanced contact stability
Terminal spacing for standard PC board grid in inches or metric
Note
Miniature slide series are designed for use in low voltage, low current circuits. When used as designed the results do not produce hazardous energy.
Standards
UL, CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 100 mA |
Terminal Type | Solder |
Actuator Type | Top |
Length | 10.2mm |
Width | 4mm |
Depth | 6.5mm |
Dimensions | 10.2 x 4 x 6.5mm |
Contact Resistance | 20mΩ |
Voltage Rating | 28V ac/dc |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Contact Material | Phosphor Bronze |
Operating Temperature Range | -15 → +60°C |
Actuator Material | Polyamide |