- RS Stock No.:
- 123-8947
- Mfr. Part No.:
- SSSS912500
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-8947
- Mfr. Part No.:
- SSSS912500
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Switch Operation | Latching |
Contact Current Rating | 100 mA |
Terminal Type | Solder |
Actuator Type | Slide |
Length | 11.5mm |
Width | 4.7mm |
Depth | 9.5mm |
Dimensions | 11.5 x 4.7 x 9.5mm |
Contact Resistance | 30 (Initial) mΩ, 80 (After Lifetime) mΩ |
Voltage Rating | 12V dc |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |