- RS Stock No.:
- 123-8891
- Mfr. Part No.:
- SSAJ110100
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-8891
- Mfr. Part No.:
- SSAJ110100
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SSAJ Series Slide Switch
Alps SSAJ series offer a horizontal surface mounting slide switch suitable for a wide range of applications. The SSAJ series is a reliable and robust product which fitted via reflow soldering for a simple installation.
Features and Benefits
1.4 mm travel.
Surface mount.
10,000 mean time before failure (MTBF).
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Switch Operation | Latching |
Contact Current Rating | 10 mA |
Terminal Type | Solder |
Actuator Type | Slide |
Length | 5.5mm |
Width | 3.8mm |
Depth | 1.2mm |
Dimensions | 5.5 x 3.8 x 1.2mm |
Contact Resistance | 300 (Initial) mΩ, 500 (After Lifetime) mΩ |
Voltage Rating | 5V dc |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +60°C |
Maximum Operating Temperature | +60°C |