- RS Stock No.:
- 123-8890
- Mfr. Part No.:
- SSAC120100
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-8890
- Mfr. Part No.:
- SSAC120100
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SSAC Series Slide Switch
Alps SSAC horizontal type slide switch is a reliable and robust slide switch with 1.5 mm travel. The SSAC series can be easily mounted via a press-in and solder method, making the series a simple installation option.
Features and Benefits
1.5 mm travel.
4.4 mm horizontal actuator length.
Mean time before failure (MTBF) 10,000 cycles.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | Through Hole |
Switch Operation | Latching |
Contact Current Rating | 1 mA |
Terminal Type | Solder |
Actuator Type | Knob |
Length | 9.5mm |
Width | 9.9mm |
Depth | 5mm |
Dimensions | 9.5 x 9.9 x 5mm |
Contact Resistance | 100 (Initial) mΩ, 200 (After Lifetime) mΩ |
Voltage Rating | 5V dc |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +60°C |