- RS Stock No.:
- 432-0522
- Mfr. Part No.:
- 526011
- Brand:
- Pegler Yorkshire
Discontinued product
- RS Stock No.:
- 432-0522
- Mfr. Part No.:
- 526011
- Brand:
- Pegler Yorkshire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
1 1/2 in. Slotted Sink Waste
No minimum operating pressure
No maximum cold working pressure
No maximum hot working pressure
No maximum cold working pressure
No maximum hot working pressure
Note
To maintain the surface finish, simply wipe occasionally with a mild detergent on a soft damp cloth. Dry, using a soft cloth. Never use abrasive cleaners or chemical household cleaners and avoid contact with concentrated bleach
Standards
BS3380 1982
Supplied with
Metal backnut and plastic plug
Specifications
Attribute | Value |
---|---|
Type | Slotted Basin Waste |
Size | 1-1/2in |
Material | Brass |
Finish | Chrome |