Murata Single Layer Ceramic Capacitor SLCC 100pF 15kV dc ±10% ZM(JIS) Dielectric, DHR, Through Hole +100°C Max Op. Temp.
- RS Stock No.:
- 170-6154
- Mfr. Part No.:
- DHR4E4C101K2BB
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 170-6154
- Mfr. Part No.:
- DHR4E4C101K2BB
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Murata DHR Series High Voltage Radial Ceramic Capacitors
High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 15kV dc |
Mounting Type | Through Hole |
Series | DHR |
Tolerance | ±10% |
Dielectric | ZM(JIS) |
Diameter | 8mm |
Length | 8.2mm |
Dimensions | 8 (Dia.) x 8.2mm |
Temperature Coefficient | -4700 (±1000)ppm/°C |
Tolerance Plus | +10% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Tolerance Minus | -10% |
Terminal Type | Through Hole |