- RS Stock No.:
- 667-2890
- Mfr. Part No.:
- 20-101-1256
- Brand:
- Rabbit Semiconductor
Discontinued product
- RS Stock No.:
- 667-2890
- Mfr. Part No.:
- 20-101-1256
- Brand:
- Rabbit Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BL4S1x0 Industrial Single-Board Controller
The BL4S110 is an industrial-quality SBC based on the Rabbit 4000 microcontroller designed specifically for embedded control, communications and Ethernet connectivity. The Dynamic C programming environment reduces development time and a full TCP/IP stack with source code is provided royalty-free.
40MHz Rabbit 4000 MPU with extended low-power 'sleepy' modes
On-board 1MB serial Flash program memory
On-board 512KB program execution SRAM
On-board 512KB data SRAM
10Base-T Ethernet connectivity via RJ45 socket
12 x protected (±36Vdc) digital inputs
8 x digital outputs (sink 200mA each @ +36Vdc max)
1 x RS-232 + RTS/CTS, 2 x RS-232 or 3 x UART serial ports
8 x 11-bit analogue input channels (Four can be set up for 4-20mA current loop comms)
Battery-backed Real-Tme Clock (RTC)
Watchdog supervisor
Screw-terminal GPIO connectors
CR2032 coin-cell holder for RTC back-up
Socket for optional Digi XBee ZigBee wireless module
Power supply: +9 to +36Vdc via Micro-Fit connector
Operating temperature range: -40 to +85°C
Dimensions: 146 x 96mm
Rabbit - Digi International
Embedded Controllers and Device Servers for the Industrial environment.