- RS Stock No.:
- 378-9447
- Mfr. Part No.:
- WS3172SMRRC
- Brand:
- Winslow
Discontinued product
- RS Stock No.:
- 378-9447
- Mfr. Part No.:
- WS3172SMRRC
- Brand:
- Winslow
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Micro-Edge SIMM Sockets
30 and 72 way vertical and angled SIMM® sockets incorporating either plastic or metal latches. All versions feature low profile, high pressure tin-plated contacts that accept standard module board thickness. The sockets require a very low insertion force and have right polarisation, unless otherwise stated with polarising posts which coincide with cut-outs on the board, to prevent mis-insertion.
Pitch between pins 30-way is 0.1in. (typ.), 72-way is 0.05in. (typ.)
Specifications
Attribute | Value |
---|---|
Gender | Female |
Memory Socket Type | SIMM Socket |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Tin over Nickel |
Number of Contacts | 72 |
Pitch | 2.54mm |
Housing Material | Liquid Crystal Polymer |
Latching | Yes |
Current Rating | 1.0A |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |