- RS Stock No.:
- 164-8794
- Mfr. Part No.:
- 1-1814655-5
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 1000)
$2.705
(exc. GST)
$2.975
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $2.705 | $2,705.00 |
2000 - 3000 | $2.637 | $2,637.00 |
4000 + | $2.597 | $2,597.00 |
*price indicative |
- RS Stock No.:
- 164-8794
- Mfr. Part No.:
- 1-1814655-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SIP Sockets
A range of TE Connectivity Diplomate SIP Sockets with Gold or Tin plated contact area.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Pitch | 2.54mm |
Orientation | Straight |
Termination Method | Solder |
Mounting Type | Through Hole |
Housing Material | PET |
Current Rating | 1A |
Dimensions | 50.8 x 4.4 x 2.54mm |
Depth | 2.54mm |
Length | 50.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Width | 4.4mm |