- RS Stock No.:
- 849-5396
- Mfr. Part No.:
- 698.230.75
- Brand:
- Werma
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$190.60
(exc. GST)
$209.66
(inc. GST)
Units | Per unit |
1 + | $190.60 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 849-5396
- Mfr. Part No.:
- 698.230.75
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kompakt 37 LED Signal Tower
The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ON position, therefore ensuring it is not mistaken as being illuminated when it is in the Off position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ON position, therefore ensuring it is not mistaken as being illuminated when it is in the Off position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.
Pre-assembled signal tower with max. 5 tiers
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs
WERMA Signal Tower, 37.5mm Base Diameter, PC Housing Material - Kompakt Series - 698.230.75
Want to provide visible warnings in a hazardous work area? This WERMA signal tower will have you beaming. The two-tier design emits a steady yellow or red light when connected to a standard 24V AC/DC energy source. At 127.5mm high, it stands out even at a distance. Thanks to its broad operating temperature range between -20°C and +50°C, it's a tough cookie that can hold its own in challenging environments.
Features & Benefits
Low current rating of 60mA makes it an energy-efficient option
Light weight of 73g to place minimal strain on the mounting surface
Long lifespan of 50,000 hours means you can count on it for the long haul
Light weight of 73g to place minimal strain on the mounting surface
Long lifespan of 50,000 hours means you can count on it for the long haul
Applications
Warehouses
Transportation and logistics
Food and beverage processing
Pharmaceuticals manufacturing
Transportation and logistics
Food and beverage processing
Pharmaceuticals manufacturing
Can I use this product in damp environments?
This signal tower has an IP65 rating, so it's fully protected against dust and low-pressure water jets.
Specifications
Attribute | Value |
---|---|
Series | Kompakt |
Number of Light Elements | 2 |
Lens Colour | Red/Yellow |
Bulb Type | LED |
LED Colour | Red/Yellow |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Mounting Style | Base Mount |
Current Type | DC |
Height | 141mm |
Base Diameter | 38mm |
Connection Cable Length | 150mm |
IP Rating | IP65 |
Connection Type | M12 Connector |
Supply Voltage | 24 V ac/dc |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Current Consumption | 100mA |
Housing Colour | Black |
Related links
- Hammers
- Werma Kompakt Series Red/Green Signal Tower 24 V, Base Mount
- Werma Kompakt Series Red/Green/Yellow Signal Tower 24 V, Base Mount
- Werma Kompakt 37 Series Red/Yellow Signal Tower 24 V ac/dc, Base Mount
- Werma CleanSIGN Series Red/Yellow Signal Tower, 24 V
- Werma deSIGN 42 Series Red/Yellow Signal Tower 24 V
- Werma Kompakt 37 Series Red/Yellow Signal Tower 24 V
- Werma Kompakt Series Red/Yellow/Green Signal Tower 24 V dc, Surface Mount