Sick SLT060 Series Indicator Lamp, 18 → 30 V dc
- RS Stock No.:
- 285-4256
- Mfr. Part No.:
- SLT060-0B010J700
- Brand:
- Sick
On back order for despatch 04/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$851.88
(exc. GST)
$937.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $851.88 |
- RS Stock No.:
- 285-4256
- Mfr. Part No.:
- SLT060-0B010J700
- Brand:
- Sick
Related links
- Sick Indicator Lamp, 57mm Diameter
- Sick LED Indicator Lamp, 70mm Diameter
- EAO T5.5 Filament Indicator Lamp, 30 V ac, 40 mA
- Siemens 3RV1 Series Clear, Green, Red Glow Lamp Indicator, 480 -...
- Sick UE410 Series Safety Controller, 18 → 30 V dc
- Sick M12 Connector Transponders, 18 → 30 V dc
- P.M.A D280-1 Temperature Indicator, 48 x 96mm, 18 → 30 V dc, 24 V...
- Sick Fixed Cable Transponders, 18 → 30 V dc