AUER Signal MT60 Series Yellow, Green, Red Signal Tower No Sounder Component, 3 Lights 24V dc Threaded
- RS Stock No.:
- 284-6471
- Mfr. Part No.:
- MT60-M12-24V DC
- Brand:
- AUER Signal
Subtotal (1 unit)*
$192.28
(exc. GST)
$211.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.28 |
*price indicative
- RS Stock No.:
- 284-6471
- Mfr. Part No.:
- MT60-M12-24V DC
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Tower | |
| Series | MT60 | |
| Number of Light Elements | 3 | |
| Lens Colour | Yellow, Green, Red | |
| Bulb Type | LED | |
| Sounder Type | No Sounder Component | |
| Mount Type | Threaded | |
| Light Effect | Flashing | |
| Multifunction | Yes | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 24V dc | |
| Current Type | AC, DC | |
| Minimum Operating Temperature | -25°C | |
| Height | 172mm | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus | |
| IP Rating | IP66 | |
| Current Consumption | 1, 3mA | |
| Maximum Sound Level | 70dB | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Tower | ||
Series MT60 | ||
Number of Light Elements 3 | ||
Lens Colour Yellow, Green, Red | ||
Bulb Type LED | ||
Sounder Type No Sounder Component | ||
Mount Type Threaded | ||
Light Effect Flashing | ||
Multifunction Yes | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 24V dc | ||
Current Type AC, DC | ||
Minimum Operating Temperature -25°C | ||
Height 172mm | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus | ||
IP Rating IP66 | ||
Current Consumption 1, 3mA | ||
Maximum Sound Level 70dB | ||
Housing Colour White | ||
- COO (Country of Origin):
- AT
The AUER Signal MT60 monolithic signal tower is a pre-assembled entry-level signal tower designed for easy installation. It features excellent circular light distribution to prevent blind spots and a transparent lens to avoid wrong signalling indication due to external light interferences. Additionally, its monolithic single lens design allows for easy cleaning and can withstand powerful water jets (IP66 rating), ensuring durability and reliability in various environments.
Degree of protection IP66
Impact resistance IK07
Related links
- AUER Signal MT60 Series Red Yellow Signal Tower Electronic, 3 Lights 24V dc Threaded
- AUER Signal MT60 Series Green Red Signal Tower No Sounder Component, 3 Lights 110V ac Tube
- AUER Signal MT60 Series Yellow Green Signal Tower No Sounder Component, 3 Lights 24V dc Tube
- AUER Signal MT60 Series Red Yellow Signal Tower No Sounder Component, 3 Lights 24V dc Bracket
- AUER Signal MT60 Series Red Green Signal Tower Electronic, 3 Lights 24V dc Bracket
- AUER Signal MT60 Series Red Yellow Signal Tower Electronic, 3 Lights 24V dc Tube
- AUER Signal MT60 Series Yellow Green Signal Tower Electronic, 3 Lights 24V dc Tube
- AUER Signal MT60 Series Green Red Signal Tower No Sounder Component, 3 Lights 230V ac Tube
