- RS Stock No.:
- 271-2231
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$593.55
(exc. GST)
$652.91
(inc. GST)
Units | Per unit |
1 + | $593.55 |
- RS Stock No.:
- 271-2231
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Signal Tower, 240VAC– Multi-function, Steady, 1,2 & 3 Flash & Strobe
Introducing the RS PRO signal tower - your ultimate signalling solution for enhanced safety and productivity. With its versatile red, and green modules, this signal tower ensures clear and effective communication in any environment. Whether it's steady or flashing lighting effects, this preassembled and prewired light tower offers quick installation and rapid mounting for all your signalling needs.
Why Would You Choose This Signal Tower?
The RS PRO signal tower offers versatility and excellent optical performance as well as virtually zero maintenance thanks to the built-in led technology that guarantees up to 100,000 hours of product life. The super bright LED light modules are engineered to naturally substitute traditional lamp modules, plus the integrated sounder has 2 selectable tones with a sound output of 67 to 87dB.
Features and Benefits
- Preassembled Light Tower
- Colour: Red, Green
- Superbright LED technology
- Light Effect: Multi-function, Steady, 1,2, & 3 flash & strobe
- Integrated sounder with 2 tones
- Sound Level: 67 to 87dB
- Dimensions: 70 mm x 50 mm
- 240VAC
- IP66 ingress protection
- UL type 4X, PCT, UKCA & CE Approved
Applications
- Factories
- Manufacturing units
- Process
- Broadcasting
- Process monitoring and automation
Specifications
Attribute | Value |
---|---|
Number of Light Elements | 6 |
Lens Colour | Green/Red |
Bulb Type | LED |
Mounting Style | Screw Mount |
Supply Voltage | 120 → 240 V ac |
Related links
- RS PRO Green/Red Signal Tower 240 V ac, Screw Mount
- RS PRO Amber Red Signal Tower 110 → 240 V ac, Screw Mount
- RS PRO Green/Red Signal Tower 20 → 240 V ac, Screw Mount
- RS PRO Green/Red Signal Tower 24 V ac/dc, Screw Mount
- RS PRO Clear Signal Tower 12 → 24 v ac/dc, Screw Mount
- RS PRO Amber Red Signal Tower 12 → 24 v ac/dc, Screw Mount
- RS PRO Amber Red Signal Tower 120 → 240 V ac, Screw Mount
- RS PRO Green/Red Signal Tower 12 → 24 v ac/dc, Screw Mount