- RS Stock No.:
- 218-1983
- Mfr. Part No.:
- 698.150.75
- Brand:
- Werma
1 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$299.39
(exc. GST)
$329.33
(inc. GST)
Units | Per unit |
1 + | $299.39 |
- RS Stock No.:
- 218-1983
- Mfr. Part No.:
- 698.150.75
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WERMA Signal Tower, 4 Light Elements, 24V AC/DC - Kompakt 37 Series - 698.150.75
This signal tower from WERMA lets you know the status of processes in your industrial workspace. It includes four LED beacons that are easy to see in most lighting conditions. The pre-assembled unit has a built-in mounting base for ease of installation. Its robust polycarbonate construction makes the signal tower resistant to impact and shock for use in harsh industrial environments. This unit has a robust service life of 50,000 hours, making it a long-lasting choice.
Features & Benefits
Wide operating temperature range of -20°C to +50°C for use in demanding environments
IP65 (ingress protection) rating for protection against dust and low-pressure water jets
Compact base diameter of 38mm for mounting in areas with limited space
IP65 (ingress protection) rating for protection against dust and low-pressure water jets
Compact base diameter of 38mm for mounting in areas with limited space
Applications
Public buildings
Industrial equipment
Packaging warehouses
Construction machinery
Industrial equipment
Packaging warehouses
Construction machinery
What colour are the beacons on this signal tower?
This signal tower has red, green, blue and yellow beacons. Red warns of a hazardous situation, while green indicates safe operating conditions. A yellow beacon commonly signals a warning and a blue light lets you know when to carry out a certain action.
Specifications
Attribute | Value |
---|---|
Series | Kompakt 37 |
Number of Light Elements | 4 |
Lens Colour | Multicolour |
Bulb Type | LED |
LED Colour | Red/Yellow/Green/Blue |
Light Effect | Steady |
Multifunction | No |
Mounting Style | Built-in Mounting |
Height | 209mm |
Base Diameter | 38mm |
Connection Cable Length | 2m |
IP Rating | IP65 |
Supply Voltage | 24 V |
Connection Type | Cable |
Current Consumption | 135mA |
Housing Colour | Black |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Related links
- IDC Tools
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Werma Kompakt 37 Series Multicolour Buzzer Signal Tower 24 V...