Patlite LR6 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Direct Mount
- RS Stock No.:
- 170-1774
- Mfr. Part No.:
- LR6-202WJBU-RG
- Brand:
- Patlite
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$376.65
(exc. GST)
$414.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $376.65 |
- RS Stock No.:
- 170-1774
- Mfr. Part No.:
- LR6-202WJBU-RG
- Brand:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite Single Tower Light
The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has a silver body colour. It has a supply voltage of 24VDC. The tower light is base mount. It has red and green LEDs. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.
Features and Benefits
Direct/cable mount
Flashing/Buzzer
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Flashing/Buzzer
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Certifications
CSA-C22.2 No.14 EMC Directive (EN 61000-6-4, EN 61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2) Low-voltage Directive (IEC /EN 60947-5-1, EN62471) UL 508
Specifications
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Red/Green |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Direct Mount |
Height | 213.5mm |
Base Diameter | 60mm |
Connection Cable Length | 3.3m |
Supply Voltage | 24 V dc |
Connection Type | Cable |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Maximum Decibel | 88dB |
Current Consumption | 250mA |
Minimum Temperature | -20°C |
Housing Colour | Silver |
Maximum Temperature | +50°C |
Related links
- Patlite LR6 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V...
- Patlite LR4 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V...
- Patlite LR6 Series Coloured Signal Tower, 2 Lights, 24 V dc, Direct Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 4 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V...