- RS Stock No.:
- 169-8872
- Mfr. Part No.:
- LR4-302LJBU-RYG
- Brand:
- Patlite
1 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$432.99
(exc. GST)
$476.29
(inc. GST)
Units | Per unit |
1 + | $432.99 |
- RS Stock No.:
- 169-8872
- Mfr. Part No.:
- LR4-302LJBU-RYG
- Brand:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, green and amber LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in silver body colour.
Features and Benefits
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
No flashing/buzzer
Pole mount with linear bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ40 size
No flashing/buzzer
Pole mount with linear bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ40 size
Certifications
CSA-C22.2 No.14
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
Specifications
Attribute | Value |
---|---|
Series | LR4 |
Number of Light Elements | 3 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow/Green |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Pole Mount |
Height | 538.5mm |
Base Diameter | 40mm |
Connection Cable Length | 3m |
Connection Type | Cable |
IP Rating | IP54 |
Supply Voltage | 24 V dc |
Housing Colour | Silver |
Maximum Decibel | 85dB |
Current Consumption | 0.045 A, 0.3 A, 250 mA |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Related links
- Patlite NHV6 Series Multicolour Voice Annunciator Signal Tower 42.5 → 57 V
- Patlite LR6 Series Coloured Signal Tower 24 V dc, Pole Mount
- Patlite NHV4 Series Multicolour Voice Annunciator Signal Tower 42.5 → 57 V
- Patlite LR6 Series Coloured Buzzer Signal Tower 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Signal Tower 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Signal Tower 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LR6 Series Coloured Signal Tower 24 V dc, Direct Mount