Patlite LR6 Series Coloured Signal Tower, 5 Lights, 24 V dc, Pole Mount
- RS Stock No.:
- 169-7516
- Mfr. Part No.:
- LR6-502PJNU-RYGBC
- Brand:
- Patlite
On back order for despatch 05/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$538.04
(exc. GST)
$591.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $538.04 |
- RS Stock No.:
- 169-7516
- Mfr. Part No.:
- LR6-502PJNU-RYGBC
- Brand:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, amber, green, white and blue LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in silver body colour.
Features and Benefits
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
No flashing/buzzer
Pole mount with circular bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ60 size
No flashing/buzzer
Pole mount with circular bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ60 size
Certifications
CSA-C22.2 No.14
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65 rating
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65 rating
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
Specifications
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 5 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow/Green/Blue/Clear |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Decibels at 1 Metre | 88dB |
Mounting Style | Pole Mount |
Height | 589mm |
Base Diameter | 60mm |
Connection Cable Length | 3m |
Connection Type | Cable |
Supply Voltage | 24 V dc |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Minimum Temperature | -20°C |
Current Consumption | 45 mA, 250 mA |
Maximum Temperature | +50°C |
Housing Colour | Silver |
Related links
- Patlite LR6 Series Coloured Signal Tower, 5 Lights, 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V...
- Patlite LR4 Series Coloured Signal Tower, 5 Lights, 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Signal Tower, 5 Lights, 24 V dc, Direct Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V...
- Patlite LR6 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Signal Tower, 3 Lights, 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Signal Tower, 2 Lights, 24 V dc, Pole Mount