- RS Stock No.:
- 914-3995
- Mfr. Part No.:
- RG25-1022-28-3230
- Brand:
- Relpol
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 914-3995
- Mfr. Part No.:
- RG25-1022-28-3230
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RG25 Series
Professional range of power relays from the RG25 series. All of the relays can be DIN Rail mounted.
2PNO Power Relay
DIN Rail mount
AgCdO contact material
DIN Rail mount
AgCdO contact material
Specifications
Attribute | Value |
---|---|
Coil Voltage | 253V ac |
Contact Configuration | DPST |
Mounting Type | DIN Rail |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V |
Maximum Switching Power DC | 1.7 W |
Length | 26mm |
Latching | No |
Depth | 49mm |
Height | 72mm |
Dimensions | 26 x 49 x 72mm |
Terminal Type | Screw |
Switching Current | 25A |
Application | Automation, Catering, Control with Single Phase Motors, Electromagnets, HVAC, Photoelectric Systems |
Number of Poles | 2 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 5kV ac |
Maximum Switching Power AC | 3 VA |
Life | >10⁶ cycles |
Operating Temperature Range | -25 → +85°C |
Coil Power | 3W |
Electrical Life | >10^5 cycles |
Features | AC and DC Coils, High Breaking Capacity, High Insulation Dielectric Strength |
Coil Resistance | 6.8 kΩ |
Contact Material | Silver Alloy |
Standards Met | CE, EAC, PN-EN 60715 |
Relay Switching Classification | Non-Latching Relay |