- RS Stock No.:
- 914-3991
- Mfr. Part No.:
- RG25-1022-28-3024
- Brand:
- Relpol
Discontinued product
- RS Stock No.:
- 914-3991
- Mfr. Part No.:
- RG25-1022-28-3024
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RG25 Series
Professional range of power relays from the RG25 series. All of the relays can be DIN Rail mounted.
2PNO Power Relay
DIN Rail mount
AgCdO contact material
DIN Rail mount
AgCdO contact material
Specifications
Attribute | Value |
---|---|
Coil Voltage | 26.4V ac |
Contact Configuration | DPST |
Mounting Type | DIN Rail |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V |
Maximum Switching Power DC | 1.7 W |
Length | 26mm |
Depth | 49mm |
Height | 72mm |
Dimensions | 26 x 49 x 72mm |
Terminal Type | Screw |
Number of Poles | 2 |
Application | Automation, Catering, Control with Single Phase Motors, Electromagnets, HVAC, Photoelectric Systems |
Switching Current | 25A |
Coil Power | 3W |
Electrical Life | >10^5 cycles |
Contact Material | Silver Alloy |
Features | AC and DC Coils, High Breaking Capacity, High Insulation Dielectric Strength |
Standards Met | CE, EAC, PN-EN 60715 |
Relay Switching Classification | Latching Relay |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 5kV ac |
Operating Temperature Range | -25 → +85°C |
Coil Resistance | 76 Ω |
Maximum Switching Power AC | 3 VA |
Life | >10⁶ cycles |