- RS Stock No.:
- 869-7485
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 869-7485
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
C-DS4E Series Relay
The Cephos C-DS4E series of relay modules is the ideal replacement for the DS4E four pole small signal relay, with an identical footprint the Cephos C-DS4E relay module is a drop in alternative; no pcb modification required.
The relay module consists of two IM series relays on a 0.8mm FR4 pcb with gold finished pinning to match the original DS4E footprint.
The relay module consists of two IM series relays on a 0.8mm FR4 pcb with gold finished pinning to match the original DS4E footprint.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Series | DS |
Maximum Switching Power DC | 60 W |
Latching | No |
Length | 15mm |
Depth | 9.9mm |
Height | 9.9mm |
Terminal Type | Through Hole |
Application | Telecommunications |
Number of Poles | 4 |
Switching Current | 3A |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | Non-Latching Relay |
Standards Met | RoHS Compliant |
Contact Material | Gold Plated |
Isolation Coil To Contact | 1.5kV rms |
Maximum Switching Power AC | 125VA |
Coil Power | 400mW |
Coil Resistance | 62.5Ω |