- RS Stock No.:
- 814-8355
- Mfr. Part No.:
- 711XBXCL-12D
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 814-8355
- Mfr. Part No.:
- 711XBXCL-12D
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
711 Series
711 series impulse sequencing relays used for load sharing or toggling on/off of the load. Unidirectional momentary pulses cause the contacts to transfer from one side to the other. There is no need to redirect the polarity of the input in order to change and maintain states.
Standard blade style socket mounting configuration
LED indicates closed contact
Optional flange and DIN adapter mounting
Silver alloy contacts
LED indicates closed contact
Optional flange and DIN adapter mounting
Silver alloy contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Maximum Switching Voltage AC | 300V |
Maximum Switching Power DC | 0.5 W |
Length | 39.1mm |
Depth | 35.6mm |
Height | 66.8mm |
Dimensions | 39.1 x 35.6 x 66.8mm |
Terminal Type | Plug In |
Application | Automotive |
Switching Current | 12A |
Isolation Coil To Contact | 1.5kV rms |
Features | Toggle ON/OFF, Uni-Directional |
Operating Temperature Range | -40 → +55°C |
Coil Resistance | 70 Ω |
Life | 10000000 operations |
Maximum Operating Temperature | +55°C |
Coil Power | 1.8W |
Contact Material | Silver Alloy |
Electrical Life | 100000 Operations |
Minimum Operating Temperature | -40°C |