- RS Stock No.:
- 789-7589
- Mfr. Part No.:
- G6AK274PSTUS5DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 789-7589
- Mfr. Part No.:
- G6AK274PSTUS5DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G6A Series DPCO Latching
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 20.2mm |
Latching | Yes |
Depth | 10.1mm |
Height | 8.4mm |
Dimensions | 20.2 x 10.1 x 8.4mm |
Terminal Type | Through Hole |
Application | Signal |
Switching Current | 2A |
Contact Material | Gold Plated |
Features | Permanent Magnet Armature |
Electrical Life | 500000 operations |
Isolation Coil To Contact | 1kV ac |
Coil Resistance | 139 Ω |
Coil Power | 180mW |
Maximum Switching Power AC | 125 VA |
Life | 100 Million (Mechanical) operations, 500000 (Electrical) operations |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |