- RS Stock No.:
- 683-9895
- Mfr. Part No.:
- G6SU-2 3DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 683-9895
- Mfr. Part No.:
- G6SU-2 3DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G6S Series
Omron's G6S range of surface mounting relays
Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
Long terminals ideal for soldering and mounting reliability (Surface mounting terminal models)
PCB mount terminal versions now added to the range
High sensitivity with 140 mW rated power consumption
Ultra miniature (H 9.4 mm x W 7.5 mm x L 15mm)
Applicable to IRS using heat resistance material
BSI (EN60950) certified models available (-Y type)
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
Long terminals ideal for soldering and mounting reliability (Surface mounting terminal models)
PCB mount terminal versions now added to the range
High sensitivity with 140 mW rated power consumption
Ultra miniature (H 9.4 mm x W 7.5 mm x L 15mm)
Applicable to IRS using heat resistance material
BSI (EN60950) certified models available (-Y type)
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Terminal Type | Through Hole |
Switching Current | 2A |
Isolation Coil To Contact | 2kV ac |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Maximum Operating Temperature | +85°C |
Life | 100000000 (Mechanical) cycles |
Maximum Switching Power AC | 62.5 VA |
Operating Temperature Range | -40 → +85°C |
Coil Power | 100mW |
Coil Resistance | 90 Ω |