- RS Stock No.:
- 365-0462
- Mfr. Part No.:
- G6K-2P-Y 24DC
- Brand:
- Omron
83 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$6.84
(exc. GST)
$7.52
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $6.84 |
25 - 99 | $6.79 |
100 - 249 | $6.69 |
250 - 499 | $6.52 |
500 + | $6.36 |
- RS Stock No.:
- 365-0462
- Mfr. Part No.:
- G6K-2P-Y 24DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron Non-Latching Relay
The Omron G6K series PCB mount non-latching relay has a contact configuration of DPDT. It is actuated with 24VDC coil voltage and 1A switching current. It incorporates a unique terminal structure with high infrared irradiation efficiency, ensuring excellent soldering characteristics.
Features and Benefits
Fully sealed construction
Coil power is 100mW
Coil resistance is 5.22Kohm
Low power consumption of approximately 100mW
Terminal type is through hole
Coil power is 100mW
Coil resistance is 5.22Kohm
Low power consumption of approximately 100mW
Terminal type is through hole
Certifications
UL approved
CSA certified
CSA certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 60V dc |
Series | HFD4 |
Maximum Switching Power DC | 30 W |
Latching | No |
Length | 10mm |
Depth | 6.5mm |
Height | 5mm |
Dimensions | 10 x 6.5 x 5mm |
Terminal Type | PCB Pin |
Switching Current | 1A |
Application | Signal |
Number of Poles | 2 |
Features | Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint |
Coil Resistance | 5.22 kΩ |
Coil Power | 100mW |
Isolation Coil To Contact | 2.5kV ac |
Operating Temperature Range | -40 → +70°C |
Electrical Life | 100000 Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 100000 (Electrical) cycles |
Maximum Switching Power AC | 37.5 VA |
Related links
- Omron PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT