TE Connectivity PCB Mount Signal Relay, 48V dc Coil, 1.25A Switching Current, SPDT
- RS Stock No.:
- 272-7739
- Mfr. Part No.:
- V23154N 726B110 8-1393810-0
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Box of 5)
$290.296
(exc. GST)
$319.326
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
5 - 15 | $290.296 | $1,451.48 |
20 - 95 | $274.238 | $1,371.19 |
100 - 245 | $259.416 | $1,297.08 |
250 - 495 | $247.062 | $1,235.31 |
500 + | $232.238 | $1,161.19 |
*price indicative
- RS Stock No.:
- 272-7739
- Mfr. Part No.:
- V23154N 726B110 8-1393810-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Signal relay is a cradle N style relay. This signal relay has 150 VDC contact voltage rating and 727 mW signal relay coil power rating.
25 g weight
RoHS compliant
REACH compliant
Mono stable and DC magnetic system
RoHS compliant
REACH compliant
Mono stable and DC magnetic system
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 125 |
Number of Coils | Single |
Maximum Switching Current DC | 150 |
Latching | No |
Switching Current | 1.25A |
Related links
- TE Connectivity PCB Mount Signal Relay, 48V dc Coil, 1.25A...
- TE Connectivity Surface Mount Signal Relay, 48V dc Coil, 2A...
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1.25A...
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1.25A...
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1.25A...
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching...
- TE Connectivity PCB Mount Signal Relay, 48V ac Coil, 2A Switching...
- TE Connectivity PCB Mount Power Relay, 48V dc Coil, 16A Switching...