- RS Stock No.:
- 271-1386
- Mfr. Part No.:
- IMB03IGR 2-1462041-4
- Brand:
- TE Connectivity
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$7.043
(exc. GST)
$7.747
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $7.043 | $7,043.00 |
2000 + | $6.746 | $6,746.00 |
*price indicative |
- RS Stock No.:
- 271-1386
- Mfr. Part No.:
- IMB03IGR 2-1462041-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Signal relays of IM B series, as part of our smallest types of relays. It offer a wide range of variations suitable for many applications. The IM B series are equipped with a 1 pole normally open contact and available as high dielectric or high load version. This relay has a slim line 10x 6 mm and low profile 5.65 mm.
RoHS and REACH approved
Bifurcated or single contacts
Minimum board space 60 mm2
High mechanical shock resistance
Bifurcated or single contacts
Minimum board space 60 mm2
High mechanical shock resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V |
Mounting Type | PCB Mount |
Switching Current | 2A |