- RS Stock No.:
- 247-4434
- Mfr. Part No.:
- TXS2-L-3V
- Brand:
- Panasonic
160 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.35
(exc. GST)
$8.09
(inc. GST)
Units | Per unit |
1 - 4 | $7.35 |
5 - 9 | $7.12 |
10 - 19 | $7.00 |
20 + | $6.77 |
- RS Stock No.:
- 247-4434
- Mfr. Part No.:
- TXS2-L-3V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic TXS series of signal relays having 2 form C contact arrangement. It is a standard PCB terminal surface mount type device. The rated coil voltage is 3 Vdc. It is typically used in applications like telecommunication equipment and modem, medical and security equipment.
The contact material is AgPd
This device comes in tube packaging
This device comes in tube packaging
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Number of Coils | Single |
Maximum Switching Current DC | 1 A |
Related links
- Panasonic PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic PCB Mount Latching Power Relay 8A Switching Current, SPDT
- Panasonic Surface Mount Latching Relay DPDT
- Panasonic PCB Mount Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT