Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- RS Stock No.:
- 247-4400
- Mfr. Part No.:
- TX2-L-3V
- Brand:
- Panasonic
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.95
(exc. GST)
$7.65
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $6.95 |
5 - 9 | $6.74 |
10 - 19 | $6.63 |
20 + | $6.42 |
- RS Stock No.:
- 247-4400
- Mfr. Part No.:
- TX2-L-3V
- Brand:
- Panasonic
Related links
- Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...
- Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 2A...
- Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 46.7mA...
- Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 2A...
- Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 8A Switching...
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 12V dc Coil, DPDT