- RS Stock No.:
- 217-3087
- Mfr. Part No.:
- DS1E-S-DC5V
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$9.83
(exc. GST)
$10.81
(inc. GST)
Units | Per unit |
1 - 12 | $9.83 |
13 - 24 | $9.65 |
25 + | $9.45 |
- RS Stock No.:
- 217-3087
- Mfr. Part No.:
- DS1E-S-DC5V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DS Series
These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.
Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Series | DS |
Maximum Switching Power DC | 60 W |
Length | 20.2mm |
Latching | No |
Depth | 9.8mm |
Height | 9.9mm |
Dimensions | 20 x 9.9 x 9.9mm |
Terminal Type | PCB Pin |
Switching Current | 3A |
Number of Poles | 1 |
Coil Resistance | 125 Ω |
Coil Power | 200mW |
Operating Temperature Range | -40 → +70°C |
Maximum Switching Power AC | 125 VA |
Life | 100000000 (Mechanical) cycles, 500000 (Electrical) cycles |
Features | Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems |
Electrical Life | 5000000 Operation Cycles |
Contact Material | Gold Plated |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Related links
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay 106mA Switching Current, DPST
- Panasonic PCB Mount Signal Relay 3A Switching Current, DPDT
- Panasonic PCB Mount Power Relay 5A Switching Current, DPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 4A Switching Current, DPDT
- Panasonic PCB Mount Power Relay DPDT
- Panasonic Surface Mount Signal Relay 3A Switching Current, SPST