Recently searched

    Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

    Bulk discount available

    Subtotal (1 unit)**

    $6.56

    (exc. GST)

    $7.22

    (inc. GST)

    Add to Basket
    Select or type quantity
    216 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 449$6.56
    450 - 899$6.40
    900 +$6.32

    **price indicative

    RS Stock No.:
    205-1983
    Distrelec Article No.:
    301-71-240
    Mfr. Part No.:
    G6K-2F-Y-TR DC12
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    12V dc

    Contact Configuration

    DPDT

    Mounting Type

    Surface Mount

    Maximum Switching Current DC

    1 A

    Maximum Switching Voltage AC

    125V ac

    Maximum Switching Voltage DC

    60V dc

    Maximum Switching Power DC

    60 W

    Series

    G6K

    Length

    10mm

    Latching

    No

    Depth

    6.5mm

    Height

    5.2mm

    Dimensions

    10 x 6.5 x 5.2mm

    Terminal Type

    Surface Mount

    Switching Current

    1A

    Number of Poles

    2

    Electrical Life

    100000 Operations

    Operating Temperature Range

    -40 → +70°C

    Coil Resistance

    1300Ω

    Isolation Coil To Contact

    2kV rms

    Coil Power

    100mW

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -40°C

    Features

    Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

    Contact Material

    Gold Plated

    Related links