- RS Stock No.:
- 195-8165
- Mfr. Part No.:
- SY-24-K
- Brand:
- Fujitsu
44 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$7.46
(exc. GST)
$8.21
(inc. GST)
Units | Per unit |
1 - 4 | $7.46 |
5 - 9 | $7.27 |
10 - 19 | $7.08 |
20 - 29 | $6.88 |
30 + | $6.69 |
- RS Stock No.:
- 195-8165
- Mfr. Part No.:
- SY-24-K
- Brand:
- Fujitsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Very small size and light weight
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 120V ac |
Maximum Switching Voltage DC | 60V dc |
Maximum Switching Power DC | 24 W |
Series | SY |
Length | 12.5mm |
Latching | No |
Depth | 7.4mm |
Height | 9.5mm |
Terminal Type | Through Hole |
Application | Signal |
Number of Poles | 1 |
Switching Current | 1A |
Minimum Operating Temperature | -30°C |
Coil Resistance | 3290Ω |
Maximum Switching Power AC | 60VA |
Contact Material | Gold Plated |
Isolation Coil To Contact | 1kV ac |
Maximum Operating Temperature | +80°C |
Coil Power | 175mW |
Related links
- Fujitsu Through Hole Signal Relay 1A Switching Current, DPDT
- Mixed Signal Oscilloscopes
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance,
- AUER Signal YMW Series Mounting Base for Use with ECOmodul60 LED...
- PR Electronics Programmable Signal Conditioner Current...
- Fujitsu Through Hole Signal Relay 2A Switching Current, DPDT
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- Panasonic Through Hole Signal Relay 2A Switching Current, DPDT