Fujitsu Through Hole Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 195-8107
- Mfr. Part No.:
- RY-12W-K
- Brand:
- Fujitsu
12 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$5.45
(exc. GST)
$5.99
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $5.45 |
5 - 9 | $5.32 |
10 - 19 | $5.19 |
20 - 99 | $5.08 |
100 + | $4.20 |
- RS Stock No.:
- 195-8107
- Mfr. Part No.:
- RY-12W-K
- Brand:
- Fujitsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Surge strength 1,500 V
High dielectric strength type available (RY-WF type)
Contact arrangement MBB type available (RY-D type)
High reliability-bifurcated contacts
Wide operating range
DIL terminals
Plastic sealed type
High dielectric strength type available (RY-WF type)
Contact arrangement MBB type available (RY-D type)
High reliability-bifurcated contacts
Wide operating range
DIL terminals
Plastic sealed type
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Through Hole |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 120V ac |
Maximum Switching Voltage DC | 60V dc |
Maximum Switching Power DC | 24 W |
Series | RY |
Length | 20.2mm |
Latching | No |
Depth | 9.8mm |
Height | 12.5mm |
Terminal Type | Through Hole |
Application | Signal |
Switching Current | 1A |
Number of Poles | 2 |
Coil Resistance | 960Ω |
Maximum Switching Power AC | 60VA |
Isolation Coil To Contact | 1kV ac |
Maximum Operating Temperature | +90°C |
Coil Power | 150mW |
Minimum Operating Temperature | -30°C |
Contact Material | Silver Alloy |
Related links
- Fujitsu Through Hole Signal Relay, 18V dc Coil, 1A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay, 48V dc Coil, 1A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay, 12V dc Coil, 1A Switching Current, SPDT