Hongfa Europe GMBH PCB Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 176-2964
- Mfr. Part No.:
- HFD3/003-S
- Brand:
- Hongfa Europe GMBH
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$3.86
(exc. GST)
$4.25
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $3.86 | $19.30 |
10 - 15 | $3.764 | $18.82 |
20 + | $3.71 | $18.55 |
*price indicative
- RS Stock No.:
- 176-2964
- Mfr. Part No.:
- HFD3/003-S
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa DPDT Non-Latching Relay
The Hongfa DPDT 2-pole non-latching surface mount relay. It is actuated with the help of a 3VDC coil and up to 4A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature signal type relay. It can be used in single coil or double coil latching configuration. This relay has silver alloy contacts for high electrical endurance.
Features and Benefits
• Environmental-friendly product
• SMT and DIP types available
• Isolation voltage between the coil and contacts is 3KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and long life of 100M cycles
• High surge withstand voltage up to 2500VAC
• Resistant to vibration and abrasion
• SMT and DIP types available
• Isolation voltage between the coil and contacts is 3KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and long life of 100M cycles
• High surge withstand voltage up to 2500VAC
• Resistant to vibration and abrasion
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 4 A |
Maximum Switching Current DC | 4 A |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 90 W |
Series | HFD3 |
Length | 15mm |
Latching | No |
Depth | 7.5mm |
Height | 9.4mm |
Dimensions | 15 x 7.5 x 8.5mm |
Terminal Type | PCB Pin |
Number of Poles | 1 |
Switching Current | 2A |
Electrical Life | 100000 Operations |
Coil Resistance | 64.3Ω |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1.5kV ac |
Life | 1 x 10^8 cycles |
Maximum Switching Power AC | 62.5VA |
Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available |
Contact Material | Gold Plated |
Relay Switching Classification | Subminiature Signal Relay |
Related links
- Hongfa Europe GMBH PCB Mount Signal Relay, 3V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 5V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 2A...
- Hongfa Europe GMBH Surface Mount Signal Relay, 12V dc Coil, 2A...
- Hongfa Europe GMBH Surface Mount Signal Relay, 24V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil,...