Panasonic Surface Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 173-8996
- Mfr. Part No.:
- TX2SA-3V
- Brand:
- Panasonic
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 40)
$3.696
(exc. GST)
$4.066
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
40 - 160 | $3.696 | $147.84 |
200 + | $3.326 | $133.04 |
*price indicative
- RS Stock No.:
- 173-8996
- Mfr. Part No.:
- TX2SA-3V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX2 Series
These PCB surface mount relays have a high contact capacity of 2A and a high breakdown voltage
High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
For through hole types see stk no. 178-1918 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc
High vibration and shock resistance
Sealed construction allows automatic washing
For through hole types see stk no. 178-1918 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | G6K |
Length | 15mm |
Latching | No |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 8.2 x 7.4mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Number of Poles | 2 |
Application | Automotive |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 750V |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 64.3Ω |
Life | 100000 (Electrical) cycles, 100000000 (Mechanical) cycles |
Contact Material | Gold Plated |
Features | Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing, |
Related links
- Panasonic Surface Mount Signal Relay, 3V dc Coil, 2A Switching...
- Panasonic Surface Mount Latching Signal Relay, 3V dc Coil, 2A...
- Panasonic Surface Mount Signal Relay, 5V dc Coil, 2A Switching...
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 2A Switching...
- Panasonic Surface Mount Signal Relay, 24V dc Coil, 2A Switching...
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...
- Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 3V dc Coil, 2A...