- RS Stock No.:
- 173-8967
- Mfr. Part No.:
- TQ2-L-12V
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 50)
$4.21
(exc. GST)
$4.63
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $4.21 | $210.50 |
250 + | $3.789 | $189.45 |
*price indicative |
- RS Stock No.:
- 173-8967
- Mfr. Part No.:
- TQ2-L-12V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TQ Series, Latching
These PCB relays are a flat, compact size being only 5 mm in height. High efficiency magnetic circuits enable high density mounting. These 5 mm PCB relays also offer a low thermal electromotive force and high contact reliability.Typical applications include communications, OA and measurement equipment and industrial machines
Low profile,flat compact size 14.0(L) x 9.0(W) x 5.0(H)
High contact reliability with gold-clad twin crossbar contacts
Nominal operating power 280mW / 1 coil latching 200mW
High contact reliability with gold-clad twin crossbar contacts
Nominal operating power 280mW / 1 coil latching 200mW
Approvals
UL recognised;CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 14mm |
Depth | 9mm |
Height | 5mm |
Dimensions | 14 x 5 x 9mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +70°C |
Maximum Switching Power AC | 62.5VA |
Life | 100000000 (Mechanical) cycles |
Coil Resistance | 1.44 k<ohm/> |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 1kV rms |
Maximum Operating Temperature | +70°C |
Coil Power | 100mW |
Related links
- Panasonic PCB Mount Non-Latching Relay 23.3mA Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 15.5mA Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay DPDT
- Panasonic PCB Mount Non-Latching Relay 6.3mA Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay DPDT